MIC94052YC6-TR | |
---|---|
DigiKey Part Number | 576-2938-2-ND - Tape & Reel (TR) 576-2938-1-ND - Cut Tape (CT) 576-2938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC94052YC6-TR |
Description | MOSFET P-CH 6V 2A SC70-6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 6 V 2A (Ta) 270mW (Ta) Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC94052YC6-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 6 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 84mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 250µA | |
Vgs (Max) | -6V | |
FET Feature | - | |
Power Dissipation (Max) | 270mW (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
25 | ¥5.17200 | ¥129.30 |
100 | ¥5.02850 | ¥502.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.02851 | ¥15,085.53 |