ATMXT2952TD-C2U001 | |
---|---|
DigiKey Part Number | 150-ATMXT2952TD-C2U001-ND |
Manufacturer | |
Manufacturer Product Number | ATMXT2952TD-C2U001 |
Description | MAXTOUCH TOUCHSCREEN CONTROLLER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller I2C, USB Interface 162-UFBGA (10x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Touchscreen | - | |
Resolution (Bits) | - | |
Interface | I2C, USB | |
Voltage Reference | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 162-UFBGA | |
Supplier Device Package | 162-UFBGA (10x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.87000 | ¥94.87 |
25 | ¥87.05240 | ¥2,176.31 |
100 | ¥78.80630 | ¥7,880.63 |