MAX6390XS17D4+T | |
---|---|
DigiKey Part Number | MAX6390XS17D4+TTR-ND - Tape & Reel (TR) MAX6390XS17D4+TCT-ND - Cut Tape (CT) MAX6390XS17D4+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6390XS17D4+T |
Description | IC SUPERVISOR 1 CHANNEL SC70-4 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6390XS17D4+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.12s Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-70-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.33000 | ¥42.33 |
10 | ¥28.20600 | ¥282.06 |
25 | ¥24.54040 | ¥613.51 |
100 | ¥20.43010 | ¥2,043.01 |
250 | ¥18.43356 | ¥4,608.39 |
500 | ¥17.21640 | ¥8,608.20 |
1,000 | ¥16.20523 | ¥16,205.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.47763 | ¥31,194.07 |
5,000 | ¥12.00853 | ¥60,042.65 |