MAX6378UR44+T | |
---|---|
DigiKey Part Number | MAX6378UR44+TTR-ND - Tape & Reel (TR) MAX6378UR44+TCT-ND - Cut Tape (CT) MAX6378UR44+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6378UR44+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6378UR44+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.38V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.43000 | ¥30.43 |
10 | ¥19.93400 | ¥199.34 |
25 | ¥17.19880 | ¥429.97 |
100 | ¥14.11900 | ¥1,411.90 |
250 | ¥12.62168 | ¥3,155.42 |
500 | ¥11.70802 | ¥5,854.01 |
1,000 | ¥10.94848 | ¥10,948.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.35092 | ¥23,377.30 |