MAX6173AASA+ | |
---|---|
DigiKey Part Number | MAX6173AASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6173AASA+ |
Description | IC VREF SERIES 0.06% 8SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.06% 30 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6173AASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.06% | |
Temperature Coefficient | 3ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.8µVp-p | |
Noise - 10Hz to 10kHz | 6.8µVrms | |
Voltage - Input | 4.5V ~ 40V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.73000 | ¥91.73 |
10 | ¥82.88700 | ¥828.87 |
25 | ¥79.03080 | ¥1,975.77 |
100 | ¥68.62270 | ¥6,862.27 |
300 | ¥65.53870 | ¥19,661.61 |
500 | ¥59.75590 | ¥29,877.95 |
1,000 | ¥52.04547 | ¥52,045.47 |