LTC1067CS#PBF | |
---|---|
DigiKey Part Number | LTC1067CS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067CS#PBF |
Description | IC FILTER 20KHZ SWITCHED 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067CS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 3V ~ 11V, ±3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.88000 | ¥90.88 |
10 | ¥83.51600 | ¥835.16 |
50 | ¥80.05760 | ¥4,002.88 |
100 | ¥70.53800 | ¥7,053.80 |
250 | ¥67.07560 | ¥16,768.90 |
500 | ¥62.74816 | ¥31,374.08 |
1,000 | ¥57.55519 | ¥57,555.19 |