MAX6126AASA41+T | |
---|---|
DigiKey Part Number | MAX6126AASA41+TTR-ND - Tape & Reel (TR) MAX6126AASA41+TCT-ND - Cut Tape (CT) MAX6126AASA41+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6126AASA41+T |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.02% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126AASA41+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.3V ~ 12.6V | |
Current - Supply | 725µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.36000 | ¥132.36 |
10 | ¥94.62300 | ¥946.23 |
25 | ¥84.92680 | ¥2,123.17 |
100 | ¥74.09580 | ¥7,409.58 |
250 | ¥68.85300 | ¥17,213.25 |
500 | ¥65.66266 | ¥32,831.33 |
1,000 | ¥64.71260 | ¥64,712.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥57.47706 | ¥143,692.65 |