MAX6034BEXR30+T | |
---|---|
DigiKey Part Number | MAX6034BEXR30+TTR-ND - Tape & Reel (TR) MAX6034BEXR30+TCT-ND - Cut Tape (CT) MAX6034BEXR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6034BEXR30+T |
Description | IC VREF SERIES 0.4% SC70-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 1 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034BEXR30+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 66µVp-p | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥24.73900 | ¥247.39 |
25 | ¥21.45720 | ¥536.43 |
100 | ¥17.76920 | ¥1,776.92 |
250 | ¥15.97720 | ¥3,994.30 |
500 | ¥14.88410 | ¥7,442.05 |
1,000 | ¥13.97609 | ¥13,976.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.24683 | ¥33,117.07 |
5,000 | ¥12.74883 | ¥63,744.15 |