MAX6034AEXR33+T | |
---|---|
DigiKey Part Number | 175-MAX6034AEXR33+TTR-ND - Tape & Reel (TR) 175-MAX6034AEXR33+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX6034AEXR33+T |
Description | IC VREF SERIES 3.3V SC70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6034AEXR33+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 73µVp-p | |
Noise - 10Hz to 10kHz | 88µVrms | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 125µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.88000 | ¥82.88 |
10 | ¥57.51700 | ¥575.17 |
25 | ¥50.97120 | ¥1,274.28 |
100 | ¥43.64920 | ¥4,364.92 |
250 | ¥40.10012 | ¥10,025.03 |
500 | ¥37.93872 | ¥18,969.36 |
1,000 | ¥36.14478 | ¥36,144.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥31.92216 | ¥79,805.40 |