FDME510PZT | |
---|---|
DigiKey Part Number | FDME510PZTTR-ND - Tape & Reel (TR) FDME510PZTCT-ND - Cut Tape (CT) FDME510PZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDME510PZT |
Description | MOSFET P-CH 20V 6A MICROFET |
Customer Reference | |
Detailed Description | P-Channel 20 V 6A (Ta) 2.1W (Ta) Surface Mount MicroFet 1.6x1.6 Thin |
Datasheet | Datasheet |
EDA/CAD Models | FDME510PZT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 37mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1490 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | MicroFet 1.6x1.6 Thin | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥5.82100 | ¥58.21 |
100 | ¥4.52510 | ¥452.51 |
500 | ¥3.83582 | ¥1,917.91 |
1,000 | ¥3.12470 | ¥3,124.70 |
2,000 | ¥2.94155 | ¥5,883.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.80148 | ¥14,007.40 |
10,000 | ¥2.67219 | ¥26,721.90 |
25,000 | ¥2.66707 | ¥66,676.75 |