MAX6030BEUR+T | |
---|---|
DigiKey Part Number | 175-MAX6030BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6030BEUR+TCT-ND - Cut Tape (CT) 175-MAX6030BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6030BEUR+T |
Description | IC VREF SERIES 3V SOT23-3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 500 µA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6030BEUR+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 500 µA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 65µVp-p | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.77000 | ¥48.77 |
10 | ¥43.80800 | ¥438.08 |
25 | ¥41.41680 | ¥1,035.42 |
100 | ¥35.89570 | ¥3,589.57 |
250 | ¥34.05492 | ¥8,513.73 |
500 | ¥30.55738 | ¥15,278.69 |
1,000 | ¥25.77123 | ¥25,771.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.48269 | ¥61,206.73 |