LTC6904IMS8#PBF | |
---|---|
DigiKey Part Number | 505-LTC6904IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6904IMS8#PBF |
Description | IC OSC SILICON PROG 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 1kHz ~ 68MHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6904IMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 1kHz ~ 68MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 7 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.69000 | ¥68.69 |
10 | ¥62.02500 | ¥620.25 |
50 | ¥59.14120 | ¥2,957.06 |
100 | ¥51.35240 | ¥5,135.24 |
250 | ¥49.04452 | ¥12,261.13 |
500 | ¥44.71708 | ¥22,358.54 |
1,000 | ¥38.94713 | ¥38,947.13 |