MAX5894EGK+D | |
---|---|
DigiKey Part Number | MAX5894EGK+D-ND |
Manufacturer | |
Manufacturer Product Number | MAX5894EGK+D |
Description | IC DAC 14BIT A-OUT 68QFN |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 2 68-QFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5894EGK+D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 2 | |
Settling Time | 11ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 1.71V ~ 1.89V | |
INL/DNL (LSB) | ±1, ±0.5 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-QFN (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥316.42000 | ¥316.42 |
10 | ¥295.23900 | ¥2,952.39 |
30 | ¥282.86367 | ¥8,485.91 |
120 | ¥256.34642 | ¥30,761.57 |
270 | ¥247.50663 | ¥66,826.79 |