MAX5402EUA+

DigiKey Part Number
MAX5402EUA+-ND
Manufacturer
Manufacturer Product Number
MAX5402EUA+
Description
IC DGTL POT 10KOHM 256TAP 8UMAX
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 256 Taps SPI Interface 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5402EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
10k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-uMAX/uSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
275
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.24000¥33.24
10¥29.83900¥298.39
50¥28.20540¥1,410.27
100¥24.44520¥2,444.52
250¥23.19132¥5,797.83
500¥20.80962¥10,404.81
1,000¥17.55025¥17,550.25
2,500¥16.67272¥41,681.80
5,000¥16.04594¥80,229.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.