MAX5033BASA+T | |
---|---|
DigiKey Part Number | MAX5033BASA+TR-ND - Tape & Reel (TR) MAX5033BASA+CT-ND - Cut Tape (CT) MAX5033BASA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5033BASA+T |
Description | IC REG BUCK 5V 500MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5033BASA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.99000 | ¥45.99 |
10 | ¥30.78200 | ¥307.82 |
25 | ¥26.83880 | ¥670.97 |
100 | ¥22.42350 | ¥2,242.35 |
250 | ¥20.27924 | ¥5,069.81 |
500 | ¥18.97182 | ¥9,485.91 |
1,000 | ¥17.88584 | ¥17,885.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.47132 | ¥43,678.30 |
5,000 | ¥16.81451 | ¥84,072.55 |