ADM4856ARZ-REEL7 | |
---|---|
DigiKey Part Number | ADM4856ARZ-REEL7TR-ND - Tape & Reel (TR) ADM4856ARZ-REEL7CT-ND - Cut Tape (CT) ADM4856ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4856ARZ-REEL7 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4856ARZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 20 mV | |
Data Rate | 2.5Mbps | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.27600 | ¥242.76 |
25 | ¥22.94800 | ¥573.70 |
100 | ¥19.88830 | ¥1,988.83 |
250 | ¥18.86812 | ¥4,717.03 |
500 | ¥16.93042 | ¥8,465.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.27866 | ¥14,278.66 |
2,000 | ¥13.56473 | ¥27,129.46 |
5,000 | ¥13.05477 | ¥65,273.85 |