MAX4896ATP+T | |
---|---|
DigiKey Part Number | MAX4896ATP+TTR-ND - Tape & Reel (TR) MAX4896ATP+TCT-ND - Cut Tape (CT) MAX4896ATP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4896ATP+T |
Description | IC PWR DRIVER N-CHAN 1:8 20TQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:8 N-Channel 410mA 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4896ATP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:8 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 410mA | |
Rds On (Typ) | 3Ohm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TQFN (5x5) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.83000 | ¥75.83 |
10 | ¥68.48600 | ¥684.86 |
25 | ¥65.30280 | ¥1,632.57 |
100 | ¥56.70140 | ¥5,670.14 |
250 | ¥54.15344 | ¥13,538.36 |
500 | ¥49.37506 | ¥24,687.53 |
1,000 | ¥43.00408 | ¥43,004.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥41.41140 | ¥103,528.50 |