MAX4395EUD+T | |
---|---|
DigiKey Part Number | MAX4395EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4395EUD+T |
Description | IC AMP VOLTAGE FEEDBACK 14TSSOP |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4395EUD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |