MAX4395ESD+T | |
---|---|
DigiKey Part Number | MAX4395ESD+TTR-ND - Tape & Reel (TR) MAX4395ESD+TCT-ND - Cut Tape (CT) MAX4395ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4395ESD+T |
Description | IC AMP VOLTAGE FEEDBACK 14SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Video Amp 4 Voltage Feedback 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4395ESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Voltage Feedback | |
Output Type | Rail-to-Rail | |
Number of Circuits | 4 | |
-3db Bandwidth | 85 MHz | |
Slew Rate | 500V/µs | |
Current - Supply | 6 mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 11V, ±2.25V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.68000 | ¥48.68 |
10 | ¥32.77200 | ¥327.72 |
25 | ¥28.64800 | ¥716.20 |
100 | ¥24.02920 | ¥2,402.92 |
250 | ¥21.78640 | ¥5,446.60 |
500 | ¥20.41918 | ¥10,209.59 |
1,000 | ¥19.28381 | ¥19,283.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.07815 | ¥47,695.38 |