ADM6319B31ARJZ-RL7 | |
---|---|
DigiKey Part Number | 505-ADM6319B31ARJZ-RL7TR-ND - Tape & Reel (TR) 505-ADM6319B31ARJZ-RL7CT-ND - Cut Tape (CT) 505-ADM6319B31ARJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6319B31ARJZ-RL7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6319B31ARJZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 20ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06100 | ¥170.61 |
25 | ¥16.09720 | ¥402.43 |
100 | ¥13.71610 | ¥1,371.61 |
250 | ¥12.87876 | ¥3,219.69 |
500 | ¥11.26888 | ¥5,634.44 |
1,000 | ¥9.33715 | ¥9,337.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.69318 | ¥26,079.54 |
6,000 | ¥8.37120 | ¥50,227.20 |