MAX3243EEAI+ | |
---|---|
DigiKey Part Number | MAX3243EEAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3243EEAI+ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3243EEAI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥159.40000 | ¥159.40 |
10 | ¥146.50100 | ¥1,465.01 |
46 | ¥140.43087 | ¥6,459.82 |
138 | ¥123.73029 | ¥17,074.78 |
276 | ¥117.65746 | ¥32,473.46 |
506 | ¥110.06674 | ¥55,693.77 |