MAX1976AETA120+T | |
---|---|
DigiKey Part Number | MAX1976AETA120+TTR-ND - Tape & Reel (TR) MAX1976AETA120+TCT-ND - Cut Tape (CT) MAX1976AETA120+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1976AETA120+T |
Description | IC REG LINEAR 1.2V 300MA 8TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1976AETA120+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
Current - Supply (Max) | 90 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.33000 | ¥63.33 |
10 | ¥43.21800 | ¥432.18 |
25 | ¥38.01560 | ¥950.39 |
100 | ¥32.19270 | ¥3,219.27 |
250 | ¥29.36836 | ¥7,342.09 |
500 | ¥27.64744 | ¥13,823.72 |
1,000 | ¥26.21887 | ¥26,218.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.86389 | ¥62,159.73 |