TPS568231RNNR | |
---|---|
DigiKey Part Number | 296-TPS568231RNNRTR-ND - Tape & Reel (TR) 296-TPS568231RNNRCT-ND - Cut Tape (CT) 296-TPS568231RNNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568231RNNR |
Description | IC REG BUCK ADJ 8A 18VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN-HR (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.06000 | ¥24.06 |
10 | ¥21.61800 | ¥216.18 |
25 | ¥20.39200 | ¥509.80 |
100 | ¥17.37320 | ¥1,737.32 |
250 | ¥16.31312 | ¥4,078.28 |
500 | ¥14.27392 | ¥7,136.96 |
1,000 | ¥11.82704 | ¥11,827.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.01136 | ¥33,034.08 |
6,000 | ¥10.60352 | ¥63,621.12 |