MAX1873SEEE+ | |
---|---|
DigiKey Part Number | MAX1873SEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1873SEEE+ |
Description | IC BAT CHG MULT-CHEM 3CEL 16QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1873SEEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 3 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | 4A | |
Battery Pack Voltage | 12.6V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.35000 | ¥47.35 |
10 | ¥42.50600 | ¥425.06 |
25 | ¥40.18360 | ¥1,004.59 |
100 | ¥34.82610 | ¥3,482.61 |
300 | ¥33.03970 | ¥9,911.91 |
500 | ¥29.64646 | ¥14,823.23 |
1,000 | ¥25.00310 | ¥25,003.10 |
2,500 | ¥23.75294 | ¥59,382.35 |