MAX186AEPP+ | |
---|---|
DigiKey Part Number | MAX186AEPP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX186AEPP+ |
Description | IC DAS/ADC 12BIT 133K 20DIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX186AEPP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥749.04000 | ¥749.04 |
18 | ¥710.35222 | ¥12,786.34 |
36 | ¥691.02389 | ¥24,876.86 |
108 | ¥642.69981 | ¥69,411.58 |