LM135AH/NOPB | |
---|---|
DigiKey Part Number | LM135AH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM135AH/NOPB |
Description | SENSOR ANALOG -55C-150C TO46-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM135AH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C (±2.7°C) | |
Test Condition | 25°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.84000 | ¥198.84 |
10 | ¥165.68900 | ¥1,656.89 |
25 | ¥146.75480 | ¥3,668.87 |
100 | ¥142.02050 | ¥14,202.05 |
500 | ¥132.55250 | ¥66,276.25 |