MAX186EVKIT-DIP | |
---|---|
DigiKey Part Number | MAX186EVKIT-DIP-ND |
Manufacturer | |
Manufacturer Product Number | MAX186EVKIT-DIP |
Description | EVALUATION KIT FOR MAX186 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX186 - 12 Bit 133k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 8 | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 133k | |
Data Interface | SPI | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MAX186 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥657.19000 | ¥657.19 |