MAX186AEWP+ | |
---|---|
DigiKey Part Number | MAX186AEWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX186AEWP+ |
Description | IC DAS/ADC 12BIT 133K 20SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 12 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX186AEWP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Data Acquisition System (DAS), ADC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 133k | |
Data Interface | MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Dual ± | |
Voltage - Supply | ±5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥619.74000 | ¥619.74 |
10 | ¥588.73500 | ¥5,887.35 |
36 | ¥573.24167 | ¥20,636.70 |
108 | ¥530.63491 | ¥57,308.57 |