MAX17823BGCB/V+T | |
---|---|
DigiKey Part Number | 175-MAX17823BGCB/V+TTR-ND - Tape & Reel (TR) 175-MAX17823BGCB/V+TCT-ND - Cut Tape (CT) 175-MAX17823BGCB/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17823BGCB/V+T |
Description | IC BATT MFUNC MULTI 12C 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC Multi-Chemistry 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 12 | |
Fault Protection | Over Temperature, Over/Under Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.65000 | ¥201.65 |
10 | ¥185.99800 | ¥1,859.98 |
25 | ¥177.64160 | ¥4,441.04 |
100 | ¥158.83160 | ¥15,883.16 |
250 | ¥151.51684 | ¥37,879.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥144.20228 | ¥108,151.71 |