Battery Management
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Battery Chemistry | Number of Cells | Fault Protection | Interface | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,544 In Stock 576 Factory | 1 : ¥49.42000 Tube | - | Tube | Active | Multi-Function Controller | - | - | - | SPI, UART | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
48 In Stock 10,400 Factory | 1 : ¥153.96000 Tray | - | Tray | Active | Multi-Function Controller | Multi-Chemistry | 12 | Over Temperature, Over/Under Voltage | UART | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 64-LQFP | 64-LQFP (10x10) | ||
129 In Stock | 1 : ¥164.07000 Tray | - | Tray | Active | Battery Monitor | Multi-Chemistry | 18 | Over Temperature, Over/Under Voltage | SPI | -40°C ~ 85°C (TJ) | Automotive | AEC-Q200 | Surface Mount | 64-LQFP Exposed Pad | 64-LQFP-EP (10x10) | ||
2,422 In Stock | 1 : ¥72.77000 Cut Tape (CT) 2,500 : ¥37.83041 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multi-Function Controller | - | - | - | SPI, UART | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP |