MAX17841BGUE/V+ | |
---|---|
DigiKey Part Number | 505-MAX17841BGUE/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17841BGUE/V+ |
Description | IC BATT MFUNC 16TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Battery Multi-Function Controller IC 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17841BGUE/V+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Multi-Function Controller | |
Battery Chemistry | - | |
Number of Cells | - | |
Fault Protection | - | |
Interface | SPI, UART | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.42000 | ¥49.42 |
10 | ¥44.61200 | ¥446.12 |
96 | ¥36.93729 | ¥3,545.98 |
288 | ¥36.53365 | ¥10,521.69 |