MAX17761ATC+ | |
---|---|
DigiKey Part Number | MAX17761ATC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17761ATC+ |
Description | IC REG BUCK ADJ 1A 12TDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17761ATC+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 68.4V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.77000 | ¥53.77 |
10 | ¥48.25700 | ¥482.57 |
25 | ¥45.62360 | ¥1,140.59 |
80 | ¥39.53950 | ¥3,163.16 |
230 | ¥37.51204 | ¥8,627.77 |
490 | ¥33.65937 | ¥16,493.09 |
980 | ¥28.38733 | ¥27,819.58 |
2,450 | ¥26.96800 | ¥66,071.60 |