MAX17574ATG+T | |
---|---|
DigiKey Part Number | MAX17574ATG+TTR-ND - Tape & Reel (TR) MAX17574ATG+TCT-ND - Cut Tape (CT) MAX17574ATG+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17574ATG+T |
Description | IC REG BUCK ADJ 3A 24TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 24-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17574ATG+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TQFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥45.28500 | ¥452.85 |
25 | ¥43.17720 | ¥1,079.43 |
100 | ¥37.48930 | ¥3,748.93 |
250 | ¥35.80460 | ¥8,951.15 |
500 | ¥32.64514 | ¥16,322.57 |
1,000 | ¥28.43293 | ¥28,432.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.37986 | ¥68,449.65 |