MAX17562AUD+ | |
---|---|
DigiKey Part Number | MAX17562AUD+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17562AUD+ |
Description | IC OVERVOLTAGE PROTECTOR 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overvoltage, Undervoltage Protection PMIC 14-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX17562AUD+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Overvoltage, Undervoltage Protection | |
Current - Supply | 490µA | |
Voltage - Supply | 4.5V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 14-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.59000 | ¥76.59 |
10 | ¥69.22200 | ¥692.22 |
96 | ¥57.31063 | ¥5,501.82 |
288 | ¥54.73476 | ¥15,763.61 |
576 | ¥49.90521 | ¥28,745.40 |
1,056 | ¥43.46582 | ¥45,899.91 |