MAX17260SEWL+ | |
---|---|
DigiKey Part Number | MAX17260SEWL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17260SEWL+ |
Description | IC BATT MON LI-ION 1CELL 9WLP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 9-WLP (1.47x1.45) |
Datasheet | Datasheet |
EDA/CAD Models | MAX17260SEWL+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.47x1.45) | |
Base Product Number |