MAX16913AGEE+ | |
---|---|
DigiKey Part Number | 505-MAX16913AGEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16913AGEE+ |
Description | IC CURRENT SENSE SWITCH 16-QSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amp, Current Switch PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX16913AGEE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Current Sense Amp, Current Switch | |
Current - Supply | 600µA | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.88000 | ¥31.88 |
10 | ¥28.60700 | ¥286.07 |
25 | ¥27.04760 | ¥676.19 |
100 | ¥23.44040 | ¥2,344.04 |
300 | ¥22.23833 | ¥6,671.50 |
500 | ¥19.95440 | ¥9,977.20 |
1,000 | ¥16.82901 | ¥16,829.01 |
2,500 | ¥15.98756 | ¥39,968.90 |
5,000 | ¥15.38652 | ¥76,932.60 |