MNA-5A+ | |
---|---|
DigiKey Part Number | 3157-MNA-5A+TR-ND - Tape & Reel (TR) 3157-MNA-5A+CT-ND - Cut Tape (CT) 3157-MNA-5A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MNA-5A+ |
Description | IC AMP CELL 500MHZ-2.5GHZ 8QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 500MHz ~ 2.5GHz 8-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 500MHz ~ 2.5GHz | |
P1dB | 12.6dBm | |
Gain | 19.2dB | |
Noise Figure | 3.2dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 2.8V ~ 5V | |
Current - Supply | 34mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-VQFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥20.89400 | ¥208.94 |
20 | ¥19.90050 | ¥398.01 |
50 | ¥19.30940 | ¥965.47 |
100 | ¥18.71840 | ¥1,871.84 |
200 | ¥17.24060 | ¥3,448.12 |
500 | ¥16.64948 | ¥8,324.74 |
1,000 | ¥15.36884 | ¥15,368.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.77769 | ¥29,555.38 |
4,000 | ¥14.48220 | ¥57,928.80 |