MAX1659ESA+T | |
---|---|
DigiKey Part Number | MAX1659ESA+TTR-ND - Tape & Reel (TR) MAX1659ESA+TCT-ND - Cut Tape (CT) MAX1659ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1659ESA+T |
Description | IC REG LIN POS ADJ 350MA 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 350mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1659ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.25V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.875V @ 350mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.70000 | ¥77.70 |
10 | ¥53.69400 | ¥536.94 |
25 | ¥47.49800 | ¥1,187.45 |
100 | ¥40.56610 | ¥4,056.61 |
250 | ¥37.20608 | ¥9,301.52 |
500 | ¥35.15968 | ¥17,579.84 |
1,000 | ¥33.46070 | ¥33,460.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥30.24930 | ¥75,623.25 |