MAX14778ATP+ | |
---|---|
DigiKey Part Number | 505-MAX14778ATP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14778ATP+ |
Description | IC SWITCH SP4T-NOX2 1.5OHM 20QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 1.5Ohm 20-TQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SP4T - NO | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.5Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2ms, 1.5ms | |
-3db Bandwidth | 75MHz | |
Charge Injection | 1720pC | |
Channel Capacitance (CS(off), CD(off)) | 78pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | -103dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.33000 | ¥97.33 |
10 | ¥89.48000 | ¥894.80 |
60 | ¥85.77200 | ¥5,146.32 |
120 | ¥75.57242 | ¥9,068.69 |
300 | ¥71.86350 | ¥21,559.05 |
540 | ¥67.22711 | ¥36,302.64 |
1,020 | ¥61.66355 | ¥62,896.82 |