MAX25614DATI/VY+ | |
---|---|
DigiKey Part Number | 505-MAX25614DATI/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX25614DATI/VY+ |
Description | AUTOMOTIVE IR LED DRIVER FOR DRI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) PWM Dimming 10A 28-TQFN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | 35V | |
Current - Output / Channel | 10A | |
Frequency | 420kHz, 2.1MHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.30000 | ¥78.30 |
10 | ¥70.70500 | ¥707.05 |
25 | ¥67.41480 | ¥1,685.37 |
80 | ¥58.53625 | ¥4,682.90 |
230 | ¥55.90513 | ¥12,858.18 |
490 | ¥50.97208 | ¥24,976.32 |
980 | ¥44.39509 | ¥43,507.19 |