MAX1032BEUG+ | |
---|---|
DigiKey Part Number | MAX1032BEUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1032BEUG+ |
Description | IC ADC 14BIT SAR 24TSSOP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 1 SAR 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1032BEUG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 115k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | PGA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.60000 | ¥131.60 |
10 | ¥120.97200 | ¥1,209.72 |
62 | ¥115.95661 | ¥7,189.31 |
124 | ¥102.16750 | ¥12,668.77 |
310 | ¥97.15326 | ¥30,117.51 |
558 | ¥90.88516 | ¥50,713.92 |