LM4050BEM3-4.1+T | |
---|---|
DigiKey Part Number | LM4050BEM3-4.1+TTR-ND - Tape & Reel (TR) LM4050BEM3-4.1+TCT-ND - Cut Tape (CT) LM4050BEM3-4.1+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3-4.1+T |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3-4.1+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 64µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.09000 | ¥38.09 |
10 | ¥25.24000 | ¥252.40 |
25 | ¥21.90240 | ¥547.56 |
100 | ¥18.15260 | ¥1,815.26 |
250 | ¥16.33084 | ¥4,082.71 |
500 | ¥15.21972 | ¥7,609.86 |
1,000 | ¥14.29650 | ¥14,296.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.58943 | ¥33,973.57 |
5,000 | ¥13.07854 | ¥65,392.70 |