ICM7212AMIQH-D | |
---|---|
DigiKey Part Number | ICM7212AMIQH-D-ND |
Manufacturer | |
Manufacturer Product Number | ICM7212AMIQH-D |
Description | IC DRVR 7 SEGMNT 4 DIGIT 44PLCC |
Customer Reference | |
Detailed Description | LED Driver 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | ICM7212AMIQH-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LED | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 4 Digits | |
Current - Supply | 200 mA | |
Voltage - Supply | 4V ~ 6V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Base Product Number |