ICL7663ACSA+T | |
---|---|
DigiKey Part Number | 175-ICL7663ACSA+TTR-ND - Tape & Reel (TR) 175-ICL7663ACSA+TCT-ND - Cut Tape (CT) 175-ICL7663ACSA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL7663ACSA+T |
Description | IC REG LINEAR POS ADJ 40MA 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL7663ACSA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.76000 | ¥63.76 |
10 | ¥43.51800 | ¥435.18 |
25 | ¥38.28600 | ¥957.15 |
100 | ¥32.43130 | ¥3,243.13 |
250 | ¥29.59104 | ¥7,397.76 |
500 | ¥27.86052 | ¥13,930.26 |
1,000 | ¥26.42382 | ¥26,423.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.95046 | ¥67,376.15 |