DS3232MZ+TRL | |
---|---|
DigiKey Part Number | DS3232MZ+TRLTR-ND - Tape & Reel (TR) DS3232MZ+TRLCT-ND - Cut Tape (CT) DS3232MZ+TRLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS3232MZ+TRL |
Description | IC RTC CLK/CALENDAR I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 236B I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS3232MZ+TRL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, SRAM | |
Memory Size | 236B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.3V ~ 4.5V | |
Voltage - Supply, Battery | 2.3V ~ 4.5V | |
Current - Timekeeping (Max) | 175µA @ 2.3V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.78000 | ¥81.78 |
10 | ¥73.84200 | ¥738.42 |
25 | ¥70.40720 | ¥1,760.18 |
100 | ¥61.13390 | ¥6,113.39 |
250 | ¥58.38636 | ¥14,596.59 |
500 | ¥53.23462 | ¥26,617.31 |
1,000 | ¥46.36564 | ¥46,365.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.64839 | ¥111,620.97 |