DS1245Y-70IND+ | |
---|---|
DigiKey Part Number | DS1245Y-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245Y-70IND+ |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 70 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245Y-70IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥366.57000 | ¥366.57 |
11 | ¥339.95273 | ¥3,739.48 |
33 | ¥327.81242 | ¥10,817.81 |
55 | ¥319.64945 | ¥17,580.72 |
110 | ¥280.08573 | ¥30,809.43 |
253 | ¥272.34032 | ¥68,902.10 |