DS1245AB-120+ | |
---|---|
DigiKey Part Number | DS1245AB-120+-ND |
Manufacturer | |
Manufacturer Product Number | DS1245AB-120+ |
Description | IC NVSRAM 1MBIT PARALLEL 32EDIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 120 ns 32-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1245AB-120+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 120ns | |
Access Time | 120 ns | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 32-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.42000 | ¥348.42 |
11 | ¥323.17545 | ¥3,554.93 |
33 | ¥311.62939 | ¥10,283.77 |
55 | ¥303.86873 | ¥16,712.78 |
110 | ¥266.25818 | ¥29,288.40 |
253 | ¥258.89569 | ¥65,500.61 |