DS1230Y-70IND+ | |
---|---|
DigiKey Part Number | DS1230Y-70IND+-ND |
Manufacturer | |
Manufacturer Product Number | DS1230Y-70IND+ |
Description | IC NVSRAM 256KBIT PAR 28EDIP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 256Kbit Parallel 70 ns 28-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1230Y-70IND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 28-EDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.46000 | ¥329.46 |
10 | ¥292.43300 | ¥2,924.33 |
25 | ¥278.85760 | ¥6,971.44 |
50 | ¥268.98440 | ¥13,449.22 |
100 | ¥259.44710 | ¥25,944.71 |
250 | ¥247.32988 | ¥61,832.47 |