FN9222-3-06 | |
---|---|
DigiKey Part Number | 817-1418-ND |
Manufacturer | |
Manufacturer Product Number | FN9222-3-06 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 3A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CQC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.28000 | ¥64.28 |
10 | ¥58.11700 | ¥581.17 |
25 | ¥54.90400 | ¥1,372.60 |
40 | ¥53.56475 | ¥2,142.59 |
120 | ¥50.88708 | ¥6,106.45 |
240 | ¥45.53088 | ¥10,927.41 |
480 | ¥42.85260 | ¥20,569.25 |
960 | ¥37.49597 | ¥35,996.13 |