DS1100U-60+ | |
---|---|
DigiKey Part Number | DS1100U-60+-ND |
Manufacturer | |
Manufacturer Product Number | DS1100U-60+ |
Description | IC DELAY LINE 5TAP 60NS 8UMAX |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Nonprogrammable 5 Tap 60ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1100U-60+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Taps/Steps | 5 | |
Function | Nonprogrammable | |
Delay to 1st Tap | 12ns | |
Tap Increment | 12 ns | |
Available Total Delays | 60ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.35000 | ¥81.35 |
10 | ¥73.47300 | ¥734.73 |
50 | ¥70.05200 | ¥3,502.60 |
100 | ¥60.82520 | ¥6,082.52 |
250 | ¥58.09200 | ¥14,523.00 |
500 | ¥52.96598 | ¥26,482.99 |
1,000 | ¥46.13173 | ¥46,131.73 |